Infineon BTS722204ESAXUMA1 High Side, High Side Power Control Switch
- RS Stock No.:
- 258-0763
- Mfr. Part No.:
- BTS722204ESAXUMA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
In Stock
- Plus 2,850 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.59 |
*price indicative
- RS Stock No.:
- 258-0763
- Mfr. Part No.:
- BTS722204ESAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Number of Outputs | 3 | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 7mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BTS72220-4ESA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Number of Outputs 3 | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 7mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BTS72220-4ESA | ||
The Infineon serial interface power controller is providing protection functions and diagnosis. The device is integrated in SMART7 technology.
High-Side Switch with Diagnosis and Embedded Protection
Part of SPOC +2 Family
Daisy Chain capable SPI interface
Related links
- Infineon High Side, High Side Power Control Switch
- Infineon BTS500551TMBAKSA1 High Side, High Side Power Control Switch
- Infineon BTT60502ERAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70802EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTT62001ENAXUMA1 High Side TDSO
- DiodesZetex ZXMS81045SPQ-13 High Side SO-8EP
- Infineon BTS70302EPAXUMA1 High Side, High Side Power Control Switch
- Infineon BTS70082EPAXUMA1 High Side, High Side Power Control Switch
