Infineon BTT60201ERAXUMA1 High Side, High Side Power Control Switch 14-Pin, PG-TDSO-14
- RS Stock No.:
- 258-0773
- Mfr. Part No.:
- BTT60201ERAXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.26
(exc. VAT)
€4.01
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.26 |
| 10 - 24 | €3.11 |
| 25 - 49 | €3.04 |
| 50 - 99 | €2.84 |
| 100 + | €2.63 |
*price indicative
- RS Stock No.:
- 258-0773
- Mfr. Part No.:
- BTT60201ERAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 40mΩ | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 5V | |
| Package Type | PG-TDSO-14 | |
| Maximum Supply Voltage | 36V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | PROFET | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 40mΩ | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 5V | ||
Package Type PG-TDSO-14 | ||
Maximum Supply Voltage 36V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series PROFET | ||
Automotive Standard AEC-Q | ||
The Infineon PROFET +24 V is a 20 mΩ single channel smart high-side power switch, embedded in a PG-TDSO-14, Exposed Pad package, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to 5 x P21W 24V or 1 x 70W 24V, as well as LEDs in the harsh automotive environment.
One channel device
Very low stand-by current
3.3 V and 5 V compatible logic inputs
Electrostatic discharge protection
Optimized electromagnetic compatibility
Logic ground independent of load ground
Related links
- Infineon BTT60201ERAXUMA1 High Side PG-TDSO-14
- Infineon BTF60702ERVXUMA1 High Side 2 PG-TDSO-14
- Infineon BTT60302ERAXUMA1 High Side 2 PG-TDSO-14
- Infineon BTS5210GXUMA1 High Side 2 PG-TDSO-14-37
- Infineon BTG7016A1EPWXUMA1 High Side 1 PG-TSDSO-14
- Infineon BTS72002EPCXUMA1 High Side PG-TSDSO-14
- Infineon BTS70122EPAXUMA1 High Side PG-TSDSO-14
- Infineon BTG7003A1EPWXUMA1 High Side PG-TSDSO-14
