Infineon BTS500851TMBAKSA1 High Side, High Side Power Switch IC 7-Pin, PG-TO220-7-11
- RS Stock No.:
- 258-7758
- Mfr. Part No.:
- BTS500851TMBAKSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.56 |
*price indicative
- RS Stock No.:
- 258-7758
- Mfr. Part No.:
- BTS500851TMBAKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 9mΩ | |
| Number of Outputs | 4 | |
| Power Rating | 170W | |
| Minimum Supply Voltage | 5V | |
| Package Type | PG-TO220-7-11 | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 58V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 44A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AEC | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 9mΩ | ||
Number of Outputs 4 | ||
Power Rating 170W | ||
Minimum Supply Voltage 5V | ||
Package Type PG-TO220-7-11 | ||
Pin Count 7 | ||
Maximum Supply Voltage 58V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 44A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AEC | ||
Automotive Standard AEC-Q100 | ||
The Infineon smart high side high current power switch is N channel vertical power FET with charge pump, current controlled input and diagnostic feedback with load current sense, integrated in Smart SIPMOS chip on chip technology. It also provides embedded protective functions and diagnostic functions.
Overload protection
Short circuit protection
Over temperature protection
Open load detection via current sense
Green product
Related links
- Infineon BTS500851TMBAKSA1 High Side PG-TO220-7-11
- Infineon High Side PG-TO220-7-4
- Infineon BTS500551TMCATMA1 High Side PG-TO220-7-4
- Infineon BTS500151TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon BTS500101TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon BTS500251TADATMA2 High Side 1 PG-TO-263-7-10
- Infineon BTS141BKSA1 Low-Side Power Switch IC 3-Pin, PG-TO220-3
- Infineon ICE5AR4780BZS1XKLA1 Low Side PG-DIP-7
