Infineon BTS50202EKAXUMA2 High Side, High Side Power Switch IC
- RS Stock No.:
- 259-1497
- Mfr. Part No.:
- BTS50202EKAXUMA2
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (2 units, in packs of 2)*
€5.86
(exc. VAT)
€7.20
(inc. VAT)
In Stock
- 2,474 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.93 | €5.86 |
| 20 - 48 | €2.49 | €4.98 |
| 50 - 98 | €2.315 | €4.63 |
| 100 - 198 | €2.165 | €4.33 |
| 200 + | €1.99 | €3.98 |
*price indicative
- RS Stock No.:
- 259-1497
- Mfr. Part No.:
- BTS50202EKAXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 20mΩ | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 8mA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BTS5016-2EKA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 20mΩ | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 8mA | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BTS5016-2EKA | ||
The Infineon 45 mΩ dual channel smart high-side power switch, embedded in a PG-DSO-14-40 EP, exposed pad package, providing protective functions and diagnosis.
Two channel device
Very low stand-by current
3.3 V and 5 V compatible logic inputs
Electrostatic discharge protection (ESD)
Optimized electromagnetic compatibility
Logic ground independent from load ground
Related links
- Infineon High Side, High Side Power Switch IC
- Infineon BTS50452EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS52004EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS50162EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS500801TEAAUMA1 High Side, High Side Power Switch IC
- Infineon BTS51202EKAXUMA1 High Side, High Side Power Switch IC
- ROHM High Side, High Side Power Switch IC
- STMicroelectronics High Side, High Side Power Switch IC
