Infineon BTS52004EKAXUMA1 High Side, High Side Power Switch IC

Bulk discount available
View bulk pricing options

Subtotal (2 units, in packs of 2)*

€4.97

(exc. VAT)

€6.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,292 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€2.485€4.97
20 - 48€2.165€4.33
50 - 98€2.01€4.02
100 - 198€1.89€3.78
200 +€1.74€3.48

*price indicative

Packaging Options:
RS Stock No.:
259-1501
Mfr. Part No.:
BTS52004EKAXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

200mΩ

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

28V

Operating Current

11mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BTS5200-4EKA

Automotive Standard

AEC-Q100

The Infineon power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to R5W, as well as LEDs in the harsh automotive environment.

Quad channel device

Very low stand-by current

3.3 V and 5 V compatible logic inputs

Electrostatic discharge protection (ESD)

Logic ground independent from load ground

Green product (RoHS compliant)

AEC qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy