Infineon BTS52004EKAXUMA1 High Side, High Side Power Switch IC
- RS Stock No.:
- 259-1500
- Mfr. Part No.:
- BTS52004EKAXUMA1
- Manufacturer:
- Infineon
Subtotal (2500 units, on reels of 2500)*
€2,665.00
(exc. VAT)
€3,277.50
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.066 | €2,665.00 |
*price indicative
- RS Stock No.:
- 259-1500
- Mfr. Part No.:
- BTS52004EKAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 200mΩ | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 28V | |
| Operating Current | 11mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Series | BTS5200-4EKA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 200mΩ | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 28V | ||
Operating Current 11mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Series BTS5200-4EKA | ||
The Infineon power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to R5W, as well as LEDs in the harsh automotive environment.
Quad channel device
Very low stand-by current
3.3 V and 5 V compatible logic inputs
Electrostatic discharge protection (ESD)
Logic ground independent from load ground
Green product (RoHS compliant)
AEC qualified
Related links
- Infineon High Side, High Side Power Switch IC
- Infineon BTS52004EKAXUMA1 High Side, High Side Power Switch IC
- Infineon High Side PG-TO220-7-11
- Infineon High Side TSDSO
- Infineon High Side PG-TSDSO-14
- Infineon High Side 1 DSO-8
- Infineon BTS50452EKAXUMA1 High Side, High Side Power Switch IC
- Infineon BTS50162EKAXUMA1 High Side, High Side Power Switch IC
