Infineon BTS710404ESPXUMA1 High Side, High Side Power Switch IC 24-Pin, TSDSO

Subtotal (1 reel of 3000 units)*

€4,896.00

(exc. VAT)

€6,021.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.632€4,896.00

*price indicative

RS Stock No.:
260-1047
Mfr. Part No.:
BTS710404ESPXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance RdsOn

22.5mΩ

Minimum Supply Voltage

-0.3V

Package Type

TSDSO

Maximum Supply Voltage

5V

Pin Count

24

Maximum Operating Temperature

150°C

Operating Current

3A

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Series

BTS71040-4ESP

The Infineon Power Switch Ics is a SPI power controller, providing protection functions and diagnosis and having a high side switch with diagnosis and embedded protection. It consist of an absolute and dynamic temperature limitation with controlled restart overcurrent protection with programmable restart control and current threshold.

Open load in ON and OFF state

Short circuit to ground and battery

Diagnosis feedback via SPI

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy