Infineon BTS712204ESPXUMA1 High Side, High Side Power Switch IC 24-Pin, TSDSO

Get a bulk buy discount

Add 10 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

€3.84

(exc. VAT)

€4.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.84-
10 - 24€3.3113%
25 - 49€3.0819%
50 - 99€2.8426%
100 +€2.6530%

*price indicative

Packaging Options:
RS Stock No.:
260-1050
Mfr. Part No.:
BTS712204ESPXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance RdsOn

22.5mΩ

Minimum Supply Voltage

-0.3V

Package Type

TSDSO

Pin Count

24

Maximum Supply Voltage

5V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

3A

Standards/Approvals

RoHS

Series

BTS71220-4ESP

Automotive Standard

AEC-Q100

The Infineon Power Switch Ics is a SPI power controller, providing protection functions and diagnosis and having a high side switch with diagnosis and embedded protection. It consist of an absolute and dynamic temperature limitation with controlled restart overcurrent protection with programmable restart control and current threshold.

Open load in ON and OFF state

Short circuit to ground and battery

Absolute and dynamic temperature limitation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy