Infineon ICE5BR3995BZXKLA1 Low Side, Low Side Power Control Switch
- RS Stock No.:
- 260-1185
- Mfr. Part No.:
- ICE5BR3995BZXKLA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1185
- Mfr. Part No.:
- ICE5BR3995BZXKLA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 4.05Ω | |
| Number of Outputs | 1 | |
| Maximum Supply Voltage | 27V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ICE5BR39 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology Low Side | ||
Product Type Power Control Switch | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 4.05Ω | ||
Number of Outputs 1 | ||
Maximum Supply Voltage 27V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ICE5BR39 | ||
The Infineon fixed-frequency integrated power IC (CoolSET) optimized for offline switch-mode power supplies in cascode configuration. The CoolSET package contains two separate chips. One is the controller chip and the other is the 800 V / 950 V CoolMOS chip.
Enhanced Active Burst mode with selectable entry and exit standby power
Digital frequency reduction for better overall system efficiency
Fast start-up achieved with cascode configuration
Related links
- Infineon ICE5BR3995BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon Low Side, Low Side Power Control Switch
- Infineon ICE5AR2280CZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR2280BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR3995CZXKLA1 Low Side, Low Side Power Control Switch
- Infineon BTS3011TEATMA1 Low Side, Low Side Power Control Switch
- Infineon ICE5BR4780BZXKLA1 Low Side, Low Side Power Control Switch
- Infineon TLE8718SAAUMA4 Low Side, Low Side Power Control Switch
