Texas Instruments TPS22965DSGT Low Side, Load Switch Power Switch IC 8-Pin, WSON
- RS Stock No.:
- 825-6719
- Mfr. Part No.:
- TPS22965DSGT
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 10 units)*
€5.83
(exc. VAT)
€7.17
(inc. VAT)
Last RS stock
- Final 5,010 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.583 | €5.83 |
*price indicative
- RS Stock No.:
- 825-6719
- Mfr. Part No.:
- TPS22965DSGT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | Low Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 25mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | WSON | |
| Minimum Supply Voltage | 800mV | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Width | 2.1mm | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Height | 750μm | |
| Series | TPS22965 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology Low Side | ||
Product Type Power Switch IC | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 25mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type WSON | ||
Minimum Supply Voltage 800mV | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 6A | ||
Minimum Operating Temperature -40°C | ||
Width 2.1mm | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Height 750μm | ||
Series TPS22965 | ||
Automotive Standard No | ||
Integrated Load Switch, Texas Instruments
Integrated load switches from the TPS229xx family are integrated electronic relays used to turn-on and turn-off power rails.
Load Switch ICs, Texas Instruments
Related links
- Texas Instruments Low Side WSON
- Texas Instruments TPS22971YZPT Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22925CYPHR Low Side/High Side DSBGA
- Texas Instruments High Side WSON
- Texas Instruments TPS2553DRVR High Side WSON
- Texas Instruments High Side DSBGA
