onsemi NCV7755DQR2G High Side, High Side Power Switch IC 24-Pin, SSOP-24-EP
- RS Stock No.:
- 284-9050
- Mfr. Part No.:
- NCV7755DQR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save €7.80
View bulk pricing optionsSubtotal (1 unit)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
In Stock
- Plus 2,495 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.66 | - |
| 10 - 99 | €4.88 | €7.80 |
| 100 - 499 | €4.24 | €142.00 |
| 500 - 999 | €3.72 | €970.00 |
| 1000 + | €3.38 | €2,280.00 |
*price indicative
- RS Stock No.:
- 284-9050
- Mfr. Part No.:
- NCV7755DQR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 0.9Ω | |
| Number of Outputs | 8 | |
| Package Type | SSOP-24-EP | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2.3A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 0.9Ω | ||
Number of Outputs 8 | ||
Package Type SSOP-24-EP | ||
Pin Count 24 | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2.3A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor automotive grade integrated driver with eight high side switches. The device provides drive capability up to 700 mA per channel and is protected for overload and over temperature conditions. All the channels have integrated output clamps for switching inductive loads, multiple start pulses for bulbs, and can be mapped to two internal PWM generators for LED loads. The output control and diagnostic reporting is via SPI. Additionally, INx pins can be mapped to any of the outputs for direct control.
Paralleling of two output pair is allowed
Frame error detection
Daisy chain capable
Two input pins with mapping for PWM operation
Low quiescent current in sleep Mode
Related links
- onsemi NCV7755DQR2G High Side SSOP-24-EP
- Toshiba TPD2005F(EL High Side Power Switch Power Switch IC 24-Pin, SSOP
- onsemi Half Bridge 16 Power Switch IC 24-Pin, SSOP
- onsemi NCV7718CDQR2G Half Bridge 16 Power Switch IC 24-Pin, SSOP
- STMicroelectronics VNI4140KTR High Side 8 PowerSSO-24
- STMicroelectronics High Side PowerSSO-24
- STMicroelectronics VNI4140KTR-32 High Side 8 PowerSSO-24
- STMicroelectronics VNI4140K High Side 8 PowerSSO-24
