DiodesZetex AP2156SG-13 High Side 1, High Side Power Switch Power Switch IC 8-Pin, SOP
- RS Stock No.:
- 751-2963
- Mfr. Part No.:
- AP2156SG-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€3.47
(exc. VAT)
€4.27
(inc. VAT)
In Stock
- Plus 7,850 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.347 | €3.47 |
*price indicative
- RS Stock No.:
- 751-2963
- Mfr. Part No.:
- AP2156SG-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 135mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 500mA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 3.95mm | |
| Length | 4.95mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Series | AP2156 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 135mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOP | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 500mA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 3.95mm | ||
Length 4.95mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard No | ||
Series AP2156 | ||
- COO (Country of Origin):
- CN
Dual Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Related links
- DiodesZetex High Side 1 SOP
- DiodesZetex AP2142SG-13 High Side 1 SOP
- DiodesZetex AP2156MPG-13 High Side 1 MSOP
- DiodesZetex AP22814AM8-13 High Side 2 MSOP
- DiodesZetex AP2191SG-13 High Side 2 SOIC
- DiodesZetex ZXMS81090SP-13 High Side SO-8EP
- DiodesZetex ZXMS81200SP-13 High Side SO-8EP
- ROHM BV1HD090FJ-CE2 High Side SOP
