DiodesZetex AP2191SG-13 High Side 2, High Side Power Switch Power Switch IC 8-Pin, SOIC

Subtotal (1 pack of 10 units)*

€9.99

(exc. VAT)

€12.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.999€9.99

*price indicative

Packaging Options:
RS Stock No.:
921-0445
Mfr. Part No.:
AP2191SG-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Switch On Resistance RdsOn

115mΩ

Number of Outputs

2

Number of Inputs

2

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Pin Count

8

Operating Current

2.6A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.95mm

Standards/Approvals

No

Height

1.5mm

Length

4.95mm

Series

AP2191

Automotive Standard

No

COO (Country of Origin):
CN

Single Channel USB Switch, Diodes Inc


Protected Switches, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy