DiodesZetex AP2161WG-7 High Side 1, High Side Power Switch Power Switch IC 5-Pin, SOT-25

Subtotal (1 tape of 10 units)*

€1.71

(exc. VAT)

€2.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,760 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.171€1.71

*price indicative

Packaging Options:
RS Stock No.:
751-2967
Mfr. Part No.:
AP2161WG-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side Power Switch

Switch On Resistance RdsOn

115mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

SOT-25

Minimum Supply Voltage

2.7V

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Operating Current

1A

Maximum Operating Temperature

85°C

Length

3.1mm

Standards/Approvals

No

Height

1.3mm

Width

1.7mm

Series

AP2161

Automotive Standard

No

COO (Country of Origin):
CN

Single Channel USB Switch, Diodes Inc


Protected Switches, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy