DiodesZetex ZXMS6001N3TA Low Side 1, Low Side Power Switch Power Switch IC 4-Pin, SOT-223

Get a bulk buy discount

Add 50 more to save €4.40

View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.52

(exc. VAT)

€14.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.152€11.52-
50 +€1.064€10.64€4.40

*price indicative

Packaging Options:
RS Stock No.:
823-3179
Mfr. Part No.:
ZXMS6001N3TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Type

Low Side Power Switch

Power Switch Topology

Low Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

675mΩ

Number of Outputs

5

Power Rating

1.5W

Number of Inputs

1

Mount Type

Surface

Package Type

SOT-223

Minimum Supply Voltage

-0.2V

Pin Count

4

Maximum Supply Voltage

6V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Height

1.65mm

Width

3.7mm

Length

6.7mm

Automotive Standard

No

Series

ZXMS6001N3

IntelliFET Self-protected MOSFETs, Diodes Inc


IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.

Short circuit protection with auto restart

Over voltage protection (active clamp)

Over current protection

Input protection (ESD)

High continuous current rating

Load dump protection

Logic level input

MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy