DiodesZetex ZXMS6004SGTA Low Side 1, Low Side Power Switch Power Switch IC 4-Pin, SOT-223

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.48

(exc. VAT)

€6.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 680 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.548€5.48
100 - 190€0.424€4.24
200 +€0.402€4.02

*price indicative

Packaging Options:
RS Stock No.:
751-5388
Distrelec Article No.:
304-45-255
Mfr. Part No.:
ZXMS6004SGTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Topology

Low Side

Power Switch Type

Low Side Power Switch

Product Type

Power Switch IC

Switch On Resistance RdsOn

500mΩ

Number of Outputs

5

Number of Inputs

1

Power Rating

1W

Mount Type

Surface

Minimum Supply Voltage

0mV

Package Type

SOT-223

Pin Count

4

Maximum Supply Voltage

5.5V

Operating Current

1.3A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.65mm

Length

6.7mm

Width

3.7mm

Automotive Standard

No

Series

ZXMS6004SG

COO (Country of Origin):
DE

IntelliFET Self-protected MOSFETs, Diodes Inc


IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.

Short circuit protection with auto restart

Over voltage protection (active clamp)

Over current protection

Input protection (ESD)

High continuous current rating

Load dump protection

Logic level input

MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy