DiodesZetex AP2411MP-13 High Side 2, Current Limit Load Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 823-3185
- Mfr. Part No.:
- AP2411MP-13
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€3.78
(exc. VAT)
€4.65
(inc. VAT)
In Stock
- 3,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.151 | €3.78 |
*price indicative
- RS Stock No.:
- 823-3185
- Mfr. Part No.:
- AP2411MP-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Type | Current Limit Load | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 135mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2.85A | |
| Height | 950μm | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Series | AP2411 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Type Current Limit Load | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 135mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2.85A | ||
Height 950μm | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Automotive Standard No | ||
Series AP2411 | ||
Single Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
Related links
- DiodesZetex AP2411MP-13 High Side 2 MSOP
- DiodesZetex AP2511MP-13 High Side 2 MSOP
- DiodesZetex AP2156MPG-13 High Side 1 MSOP
- DiodesZetex AP22814AM8-13 High Side 2 MSOP
- DiodesZetex AP2553AFDC-7 High Side 1 UDFN
- DiodesZetex AP2553AW6-7 High Side 1 SOT-26
- Maxim Integrated MAX1693EUB+ P Channel Mosfet 3 μMAX
- Texas Instruments TPS22942DCKR Low Side SC-70
