STMicroelectronics ISO8200B High Side 8, Power Switch Power Switch IC 36-Pin, PowerSO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
829-6852
Mfr. Part No.:
ISO8200B
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

Power Switch

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

0.24Ω

Number of Outputs

8

Number of Inputs

8

Interface Type

Parallel

Mount Type

Surface

Package Type

PowerSO

Minimum Supply Voltage

300mV

Pin Count

36

Maximum Supply Voltage

36V

Operating Current

700mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

11.1mm

Standards/Approvals

IEC 61000-4-8, UL 1577, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-2, IEC 60747-5-2

Length

16mm

Height

3.5mm

Automotive Standard

No

Series

ISO8200B

Galvanic Isolated Power Switch, STMicroelectronics


Intelligent Power Switches, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy