Infineon BTS4880RAUMA1 High Side 8, High Side Power Switch Power Switch IC 36-Pin, DSO

Subtotal (1 pack of 2 units)*

€21.31

(exc. VAT)

€26.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€10.655€21.31

*price indicative

Packaging Options:
RS Stock No.:
110-7753
Mfr. Part No.:
BTS4880RAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side Power Switch

Switch On Resistance RdsOn

320mΩ

Number of Outputs

8

Power Rating

3.3W

Number of Inputs

8

Mount Type

Surface

Package Type

DSO

Minimum Supply Voltage

11V

Pin Count

36

Maximum Supply Voltage

45V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-25°C

Length

15.9mm

Standards/Approvals

No

Width

11mm

Height

3.25mm

Series

BTS4880R

Automotive Standard

AEC

RoHS Status: Not Applicable

Infineon BTS4880R Series Power Switch IC, 3.3W Power Rating, 45V Maximum Supply Voltage - BTS4880RAUMA1


This power switch IC is a multi-channel high-side switch designed for automotive electronic systems, providing centralised control of several loads while operating within vehicle electrical environments. It accepts logic-level inputs to drive multiple outputs and is intended for surface-mounted board assemblies in applications that require controlled power distribution under typical automotive supply ranges.

Features and Benefits:


• Eight outputs with individual controls for load segregation
• 320mΩ on-resistance to limit voltage drop and power loss
• Operates from 11V to 45V to handle vehicle supply variants
• 3.3W power rating to define steady-state dissipation limits
• Withstands ambient temperatures up to 125°C for hot environments
• Surface-mounted 36-pin DSO package for compact PCB integration

Applications


• Suitable for switching multiple lighting circuits in vehicles
• Useful for managing actuator and solenoid power feeds
• Can be used for body control module load distribution
• Ideal for systems requiring compact surface-mount solutions

What thermal environment can this device tolerate during operation?


It is specified to operate at temperatures up to 125°C and down to -25°C, enabling use in both engine-bay and cabin-adjacent locations.

How many control inputs are available for system integration?


The device provides eight separate inputs, allowing discrete control of each corresponding output channel.

What package and mounting style should designers plan for?


The component is supplied in a DSO-style 36-pin package intended for surface-mount assembly on standard PCBs.

What topology is implemented and how does it affect circuit placement?


It uses a high-side switching arrangement, so it is placed between the supply rail and loads to enable safe load disconnect and common-ground configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy