Microchip MIC2505-1YM High Side 1, USB Power Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 910-1773
- Mfr. Part No.:
- MIC2505-1YM
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€12.06
(exc. VAT)
€14.84
(inc. VAT)
In Stock
- Plus 360 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.412 | €12.06 |
*price indicative
- RS Stock No.:
- 910-1773
- Mfr. Part No.:
- MIC2505-1YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | USB Power | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 7.5V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 4.93mm | |
| Height | 1.48mm | |
| Width | 3.94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type USB Power | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 7.5V | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Operating Current 4A | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 4.93mm | ||
Height 1.48mm | ||
Width 3.94mm | ||
Automotive Standard No | ||
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
USB Power Switch ICs, Microchip
Related links
- Microchip MIC2505-1YM High Side 1 SOIC
- Microchip MIC2505-2YM High Side 1 SOIC
- Microchip MIC2076-1YM High Side 1 SOIC
- Microchip MIC2026-1YM High Side 1 SOIC
- Microchip MIC2025-1YM High Side 1 SOIC
- Microchip MIC2505-1YM-TR High Side SOIC
- Microchip MIC2026-1YM-TR High Side 1 SOIC
- Microchip MIC2025-1YM-TR High Side 1 SOIC
