STMicroelectronics High Side 4, Power Switch Power Switch IC 20-Pin, PowerSO
- RS Stock No.:
- 920-8947
- Mfr. Part No.:
- L6376D
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 31 units)*
€221.77
(exc. VAT)
€272.77
(inc. VAT)
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 31 - 124 | €7.154 | €221.77 |
| 155 + | €6.758 | €209.50 |
*price indicative
- RS Stock No.:
- 920-8947
- Mfr. Part No.:
- L6376D
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Power Switch | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | PowerSO | |
| Minimum Supply Voltage | 9.5V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 35V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 500mA | |
| Minimum Operating Temperature | -25°C | |
| Width | 11.1mm | |
| Height | 3.3mm | |
| Length | 16mm | |
| Standards/Approvals | IEC 61000-4-4, ESD protection (human body model ±2kV) | |
| Automotive Standard | No | |
| Series | L6376 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type Power Switch | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type PowerSO | ||
Minimum Supply Voltage 9.5V | ||
Pin Count 20 | ||
Maximum Supply Voltage 35V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 500mA | ||
Minimum Operating Temperature -25°C | ||
Width 11.1mm | ||
Height 3.3mm | ||
Length 16mm | ||
Standards/Approvals IEC 61000-4-4, ESD protection (human body model ±2kV) | ||
Automotive Standard No | ||
Series L6376 | ||
RoHS Status: Exempt
High-Side Driver Quad Intelligent Power Switch, STMicroelectronics
Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads.
Multipower BCD technology
0.5A four independent outputs
9.5 to 35V supply voltage range
Internal current limit
Non-dissipative over-current protection
Thermal shutdown
Under voltage lockout with hysteresys
Diagnostic output for under voltage, over temperature and over current
External asynchronous reset input
Presettable delay for overcurrent
Intelligent Power Switches, STMicroelectronics
Related links
- STMicroelectronics L6376D High Side 4 PowerSO
- STMicroelectronics L6376D013TR High Side 4 PowerSO-20
- Infineon BTS712N1XUMA1 High Side 4 PG-DSO-20
- Infineon BTS716GXUMA1 High Side 4 PG-DSO-20
- Infineon High Side 4 PG-DSO-20
- STMicroelectronics L9825TR Low Side PowerSO-20
- Infineon BTS724GXUMA1 High Side 4 DSO
- Infineon High Side 4 SOIC
