STMicroelectronics L6376D013TR High Side 4, High Side Power Switch IC 20-Pin, PowerSO-20

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.12

(exc. VAT)

€9.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.12
10 - 24€6.31
25 - 99€5.86
100 - 249€5.36
250 +€5.20

*price indicative

Packaging Options:
RS Stock No.:
152-010
Mfr. Part No.:
L6376D013TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

High Side

Power Switch Type

High Side

Product Type

Power Switch IC

Number of Outputs

4

Number of Inputs

4

Minimum Supply Voltage

9.5V

Package Type

PowerSO-20

Maximum Supply Voltage

35V

Pin Count

20

Maximum Operating Temperature

125°C

Operating Current

1.2A

Minimum Operating Temperature

-25°C

Standards/Approvals

JEDEC Standard (JESD97)

Automotive Standard

No

COO (Country of Origin):
MY
The STMicroelectronics monolithic quad intelligent power switch in multipower BCD technology, for driving inductive, capacitive or resistive loads. Diagnostic for CPU feedback and extensive use of electrical protections make this device inherently indestructible and suitable for general purpose industrial applications.

Internal current limit

Non-dissipative over-current protection

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy