DeWALT DCK2110L2T-QW 12V Cordless Power Tool Kit, Cordless
- RS Stock No.:
- 657-146
- Mfr. Part No.:
- DCK2110L2T-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€449.28
(exc. VAT)
€552.61
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €449.28 |
*price indicative
- RS Stock No.:
- 657-146
- Mfr. Part No.:
- DCK2110L2T-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | No | |
| Series | DCK | |
| Voltage | 12V | |
| Plug Type | Cordless | |
| Kit Contents | Screwdriver, Drill | |
| Corded/Cordless | Cordless | |
| Number of Batteries | 2 | |
| Battery Capacity | 3Ah | |
| Motor Type | Brushless | |
| Number of Items | 2 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Power Tool Kit | ||
Standards/Approvals No | ||
Series DCK | ||
Voltage 12V | ||
Plug Type Cordless | ||
Kit Contents Screwdriver, Drill | ||
Corded/Cordless Cordless | ||
Number of Batteries 2 | ||
Battery Capacity 3Ah | ||
Motor Type Brushless | ||
Number of Items 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 12V XR Brushless Compact Twin Kit is a comprehensive solution designed for both precision and versatility in demanding applications. This kit includes a Compact drill driver and an impact driver, both engineered to excel in tight spaces without compromising on power or efficiency. The drill, with its outstanding torque of 57.5Nm, can accommodate up to a 20mm drill bit, making it Ideal for timber work, while the DCF801 impact driver delivers 163Nm of torque, suitable for handling small fasteners and M10 bolts. With a thoughtful design that prioritises user experience, including bright LED lights for illuminating work areas, this kit is perfect for both DIY enthusiasts and professionals seeking reliability in their tools.
Compact design allows for access to tight spaces
Drill driver features a 2-speed transmission for versatility
Impact driver includes a 3-mode switch for enhanced precision
Bright LEDs provide excellent visibility while working
Includes a robust kit with essential accessories for immediate use
Both products are equipped with brushless technology for increased efficiency
Designed with user comfort in mind for prolonged operation
Backed by a 1-Year Limited Warranty when registered, ensuring peace of mind
Related links
- DeWALT DCK2101L2T-QW 12V Cordless Power Tool Kit, Type C
- DeWALT DCK304P2-QW 12V Cordless Power Tool Kit, Type C
- DeWALT DCK2111L2T-QW 12V Cordless Cordless Power Tool Kit, Type C - EU
- DeWALT DCK685P3T-QW 18V Cordless Power Tool Kit, Cordless
- Bosch 0615A0017C 12V Cordless Power Tool Kit, Type C
- Milwaukee 4933448748 12V Cordless Power Tool Kit
- Milwaukee M12FPP2A-602X 12V Cordless Power Tool Kit
- Bosch 06019B697J 12V Cordless Cordless Power Tool Kit, Type G
