Milwaukee 4933471074 18V Cordless Power Tool Kit
- RS Stock No.:
- 255-2726
- Mfr. Part No.:
- 4933471074
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€409.20
(exc. VAT)
€503.32
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €409.20 |
*price indicative
- RS Stock No.:
- 255-2726
- Mfr. Part No.:
- 4933471074
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Power Tool Kit | |
| Standards/Approvals | RoHS | |
| Kit Contents | (2) M18 HB8.0 Catteries, M12-18FC Charger | |
| Battery Capacity | 8Ah | |
| Voltage | 18V | |
| Number of Batteries | 2 | |
| Corded/Cordless | Cordless | |
| Number of Items | 3 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Power Tool Kit | ||
Standards/Approvals RoHS | ||
Kit Contents (2) M18 HB8.0 Catteries, M12-18FC Charger | ||
Battery Capacity 8Ah | ||
Voltage 18V | ||
Number of Batteries 2 | ||
Corded/Cordless Cordless | ||
Number of Items 3 | ||
- COO (Country of Origin):
- CN
Milwaukee Power Tool Kit, Cordless, 12 to 18V Voltage Rating - 4933471074
This power tool kit offers a comprehensive solution for professionals in automation and mechanical sectors. The kit includes two M18 HB8.0 batteries, ensuring reliable power for demanding tasks. With a robust design suitable for both 12V and 18V applications, this cordless power tool kit provides versatility and convenience without the limitation of cords.
Features & Benefits
• Cordless design maximises mobility and ease of use
• Equipped with two high-capacity M18 HB8.0 batteries
• Fast charging with the included M12-18FC charger
• Lithium-ion battery technology for extended run time
• Ideal for professionals needing heavy-duty power tool performance
• Includes essential components for various applications
Applications
• Used with Milwaukee cordless tools for enhanced efficiency
• Suitable for both electrical and mechanical tasks
• Ideal for professionals in construction and repair work
• Perfect for automation projects requiring reliable power sources
How long does it typically take to charge the batteries?
Charging time varies based on current battery condition, but using the M12-18FC charger, fully charging an M18 HB8.0 battery generally takes around 2 hours, allowing for minimal downtime during work.
What is the benefit of using lithium-ion batteries in this kit?
Lithium-ion batteries deliver high energy density, longer life cycles, and faster charging compared to other battery types. This ensures sustained power delivery and reduced weight, facilitating easier handling and extended operational periods.
Can this power tool kit withstand heavy usage in industrial environments?
Yes, this kit's robust design and high-capacity batteries make it well-suited for heavy-duty applications, offering the durability needed for demanding industrial tasks while maintaining efficient performance.
Related links
- Milwaukee 4933451138 18V Cordless Power Tool Kit
- Milwaukee 4933464262 18V Cordless Power Tool Kit
- Milwaukee 4933479440 18V Cordless Power Tool Kit
- Milwaukee 4933471072 18V Cordless Power Tool Kit
- Milwaukee 4933471152 18V Cordless Power Tool Kit
- Bosch 06019M2100 18V Cordless Power Tool Kit
- Makita 197803-2 18V Cordless Power Tool Kit, UK
- Bosch 06019M2000 18V Cordless Power Tool Kit
