Dymo Adhesive Pre-Printed Label. Quantity: 400 Per Pack
- RS Stock No.:
- 170-387
- Mfr. Part No.:
- 2187328
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€252.16
(exc. VAT)
€310.16
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.16 |
*price indicative
- RS Stock No.:
- 170-387
- Mfr. Part No.:
- 2187328
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Label | |
| Text Colour | Black | |
| Background Colour | White | |
| Quantity Per Package | 400Per Pack | |
| Width | 54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Label | ||
Text Colour Black | ||
Background Colour White | ||
Quantity Per Package 400Per Pack | ||
Width 54mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
The Dymo Veterinary Labels improve your practice's efficiency with pre printed designs, allowing you to quickly label prescriptions and samples. These labels ensure accuracy in medication administration, helping you focus on providing quality patient care.
Use labels with barcodes or QR codes for precise diagnostic sample identification
Incorporate logos and QR codes via DYMO Connect for desktop software
Labels adhere to strict industry and regulatory standards
Related links
- Dymo Adhesive Pre-Printed Label. Quantity: 400 Per Pack
- Dymo Adhesive Pre-Printed Label. Quantity: 1500 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- WAGO Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 5 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 500 Per Pack
- SES Sterling Adhesive Pre-Printed Adhesive Label. Quantity: 1 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
