Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- RS Stock No.:
- 517-355
- Mfr. Part No.:
- 1315521
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€256.94
(exc. VAT)
€316.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €256.94 | €25.694 |
*price indicative
- RS Stock No.:
- 517-355
- Mfr. Part No.:
- 1315521
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pre-Printed Label | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | White | |
| Quantity Per Package | 1Per Pack | |
| Diameter | 15.2mm | |
| Width | 15.2mm | |
| Standards/Approvals | DIN EN 17186 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pre-Printed Label | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour White | ||
Quantity Per Package 1Per Pack | ||
Diameter 15.2mm | ||
Width 15.2mm | ||
Standards/Approvals DIN EN 17186 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label is an essential accessory designed specifically for AC type 2 infrastructure charging sockets and plugs. This adhesive label simplifies the identification process for users and technicians, ensuring compliance with DIN EN 17186 standards. Crafted from durable PVC material, its robust construction promises longevity across various applications.
Compact dimensions tailored for precise application
Includes 35 individual labels in each packing unit for enhanced value
Ideal for both AC type 2 charging sockets and plugs
Supports efficient organisation and easy identification in complex installations
Related links
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 5 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 500 Per Pack
- WAGO Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- SES Sterling Adhesive Pre-Printed Adhesive Label. Quantity: 1 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Unlabelled-. Quantity: 4 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 5 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 9 Per Pack
