Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 9 Per Pack

Subtotal (1 box of 5 units)*

€112.84

(exc. VAT)

€138.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€112.84€22.568

*price indicative

RS Stock No.:
855-3735
Mfr. Part No.:
0830435
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pre-Printed Label

Fixing Type

Adhesive

Text Colour

Black

Background Colour

Yellow

Quantity Per Package

9Per Pack

Length

100mm

Width

100mm

Text Message

Lightning Flash

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
Warning label, Sheet, yellow/black, labeled: Lightning flash, mounting type: adhesive, diameter: 0 mm, lettering field size: 100 x 100 mm, Number of individual labels: 9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy