Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 5 Per Pack

Subtotal (1 pack of 5 units)*

€62.54

(exc. VAT)

€76.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€62.54€12.508

*price indicative

RS Stock No.:
557-237
Mfr. Part No.:
0830434
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Type

Adhesive

Product Type

Pre-Printed Label

Text Colour

Black

Background Colour

Yellow

Quantity Per Package

5Per Pack

Length

5mm

Width

50mm

Text Message

Lightning Flash

Standards/Approvals

DIN EN ISO 4892-2:2021-11, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02, ISO 175:2010, DIN EN ISO 1518-1:2019-10

COO (Country of Origin):
DE
The Phoenix Contact PML-W101 (50X50) warning label is an essential safety feature designed for effective risk communication. Crafted from durable PVC material, this label showcases a striking yellow and black colour scheme, ensuring maximum visibility in any environment. It is specifically designed for areas where caution is necessary, utilising a lightning flash motif to indicate potential hazards. With a total of nine individual labels, this product is perfect for organising various alerts or marking multiple locations simultaneously. The adhesive mount allows for flexible installation on a variety of surfaces, making it suitable for both indoor and outdoor use. Adhering to stringent environmental and durability standards, this label has undergone rigorous testing, demonstrating exceptional resistance to UV light, chemicals, and scratches. It's not only a practical choice for safety signage but also a testament to quality and reliability that you can trust.

Durable PVC construction ensures longevity and effective outdoor use

High contrast yellow and black colours enhance visibility, even in low light

Nine individual labels allow for versatile application across different locations

Adhesive mounting type offers easy installation on various surfaces

Resistant to UV light, ensuring colours remain vibrant and readable

Chemically tested to withstand common substances without degradation

Scratch-resistant finish preserves label integrity in high-traffic areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy