Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack

Subtotal (1 pack of 10 units)*

€243.49

(exc. VAT)

€299.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€243.49€24.349

*price indicative

RS Stock No.:
519-461
Mfr. Part No.:
1309761
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Fixing Type

Adhesive

Product Type

Pre-Printed Label

Text Colour

White

Background Colour

Black

Quantity Per Package

1Per Pack

Diameter

15.2mm

Width

15.2mm

Standards/Approvals

DIN EN 17186

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact adhesive label designed specifically for CCS-type-2 vehicle charging connectors. This product stands out due to its reliable compliance with DIN EN 17186 standards, ensuring superior quality and performance in marking applications. Whether for commercial or residential charging infrastructure, this label facilitates quick identification and operational efficiency. With a commitment to meeting diverse user needs, the EV-LABEL-K allows for custom requests to suit various environments.

Compact dimensions make it easy to apply in tight spaces

Black colour ensures high visibility against various backgrounds

Designed to withstand the rigours of daily usage without fading

Compatible with a wide range of CCS type 2 connectors

Lightweight design facilitates effortless installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy