Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash and Warning in German and English-. Quantity: 4 Per Pack
- RS Stock No.:
- 855-3824
- Mfr. Part No.:
- 0830463
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 5 units)*
€83.11
(exc. VAT)
€102.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €83.11 | €16.622 |
*price indicative
- RS Stock No.:
- 855-3824
- Mfr. Part No.:
- 0830463
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Product Type | Pre-Printed Label | |
| Text Colour | Black | |
| Background Colour | Yellow | |
| Quantity Per Package | 4Per Pack | |
| Length | 52mm | |
| Width | 105mm | |
| Text Message | Lightning Flash and Warning in German and English | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Product Type Pre-Printed Label | ||
Text Colour Black | ||
Background Colour Yellow | ||
Quantity Per Package 4Per Pack | ||
Length 52mm | ||
Width 105mm | ||
Text Message Lightning Flash and Warning in German and English | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Warning label, Sheet, yellow/black, labeled: Lightning flash and warning in German, English, mounting type: adhesive, diameter: 0 mm, lettering field size: 105 x 52 mm, Number of individual labels: 4
Related links
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 25 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 5 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 9 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash-. Quantity: 110 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Unlabelled-. Quantity: 4 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 5 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 500 Per Pack
