TE Connectivity Sleeve. Quantity: 1000 Per Pack
- RS Stock No.:
- 787-299
- Mfr. Part No.:
- 2209350001
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€281.09
(exc. VAT)
€345.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €281.09 | €14.055 |
*price indicative
- RS Stock No.:
- 787-299
- Mfr. Part No.:
- 2209350001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Text Colour | Green | |
| Background Colour | White | |
| Quantity Per Package | 1000Per Pack | |
| Diameter | 19mm | |
| Length | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Text Colour Green | ||
Background Colour White | ||
Quantity Per Package 1000Per Pack | ||
Diameter 19mm | ||
Length 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Heat shrink identification system is designed for High temperature applications to provide reliable identification for wires and cables. Its unique formulation ensures performance in rugged environments critical for various industries.
High temperature rating from –55°C to 225°C
Low vacuum outgassing for sensitive applications
Extreme resistance to fuels, lubricants, and cleaning solvents
Self-extinguishing and non-flame propagating
Available in sleeve diameters from 2.4mm to 38.1mm
Related links
- WAGO Pre-Printed Label. Quantity: 1000 Per Pack
- Avery Adhesive Adhesive-Void-. Quantity: 1000 Each
- TE Connectivity Adhesive Assortment-English-. Quantity: 150 Per Pack
- TE Connectivity Adhesive Label-Do Not Use-. Quantity: 247 Per Pack
- WAGO Pre-Printed Label. Quantity: 100 Per Pack
- WAGO Pre-Printed Label. Quantity: 500 Per Pack
- RS PRO Pre-Printed Label. Quantity: 1 Per Pack
- Dymo Adhesive Pre-Printed Label. Quantity: 400 Per Pack
