TE Connectivity Adhesive Assortment-English-. Quantity: 150 Per Pack
- RS Stock No.:
- 815-128
- Mfr. Part No.:
- 2403900-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 750 units)*
€209.14
(exc. VAT)
€257.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €209.14 | €0.279 |
*price indicative
- RS Stock No.:
- 815-128
- Mfr. Part No.:
- 2403900-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Type | Adhesive | |
| Product Type | Assortment | |
| Text Colour | Black, White | |
| Background Colour | Yellow | |
| Quantity Per Package | 150Per Pack | |
| Length | 25mm | |
| Width | 25mm | |
| Text Message | English | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Type Adhesive | ||
Product Type Assortment | ||
Text Colour Black, White | ||
Background Colour Yellow | ||
Quantity Per Package 150Per Pack | ||
Length 25mm | ||
Width 25mm | ||
Text Message English | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The TE CONNECTIVITY Electrical Safety Label is a high-visibility, die-cut warning sign designed to identify high-voltage hazards on electrical panels and industrial equipment. It features the universal High Voltage lightning bolt Symbol on a bright yellow gloss background, measuring 25 mm by 25 mm for clear visibility in Compact spaces.
High-gloss yellow finish provides maximum contrast against dark or metallic machinery
small footprint is Ideal for labelling circuit breakers
RoHS compliant
Related links
- Avery Label. Quantity: 150 Per Pack
- TE Connectivity Adhesive Label-Do Not Use-. Quantity: 247 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label-Lightning Flash and Warning in German and English-. Quantity: 4 Per Pack
- Siemens Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- SES Sterling Adhesive Pre-Printed Adhesive Label. Quantity: 1 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 120 Per Pack
