TE Connectivity Label
- RS Stock No.:
- 817-049
- Mfr. Part No.:
- 1878662-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€255.75
(exc. VAT)
€314.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €255.75 | €25.575 |
*price indicative
- RS Stock No.:
- 817-049
- Mfr. Part No.:
- 1878662-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Text Colour | Yellow | |
| Background Colour | White | |
| Length | 15.9mm | |
| Width | 1.75in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Text Colour Yellow | ||
Background Colour White | ||
Length 15.9mm | ||
Width 1.75in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity Coverall Calibration Label provides a Durable solution for marking industrial gauges and instruments in demanding workshop environments. These self-laminating yellow labels feature a clear protective overlay to safeguard critical data against harsh chemicals and physical wear.
Self-laminating polyester cover prevents smearing and tampering
Permanent adhesive bonds to flat or curved surfaces
Resistant to cutting oils and weathering
