WAGO Adhesive Pre-Printed Label
- RS Stock No.:
- 278-3995
- Mfr. Part No.:
- 210-832
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€54.33
(exc. VAT)
€66.83
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.33 |
*price indicative
- RS Stock No.:
- 278-3995
- Mfr. Part No.:
- 210-832
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pre-Printed Label | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | White | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pre-Printed Label | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour White | ||
Width 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO marking strips suitable for male and female connectors with 5 mm pin spacing and CAGE CLAMP connection. It is self adhesive in nature and comes in white colour.
Horizontal marking direction
Laser printing marking method
Related links
- WAGO Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- WAGO Adhesive Pre-Printed Adhesive Label
- WAGO Pre-Printed Label
- WAGO Pre-Printed Label. Quantity: 1000 Per Pack
- Dymo Adhesive Pre-Printed Label. Quantity: 400 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 1 Per Pack
- Dymo Adhesive Pre-Printed Label. Quantity: 1500 Per Pack
- Phoenix Contact Adhesive Pre-Printed Label. Quantity: 5 Per Pack
