Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500 Per Pack
- RS Stock No.:
- 539-5987
- Mfr. Part No.:
- 805794
- Manufacturer:
- Brady
Subtotal (1 box of 500 units)*
€133.08
(exc. VAT)
€163.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €133.08 | €0.266 |
*price indicative
- RS Stock No.:
- 539-5987
- Mfr. Part No.:
- 805794
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Pre-Printed Adhesive Label | |
| Fixing Type | Adhesive | |
| Text Colour | Red, Black | |
| Background Colour | White | |
| Quantity Per Package | 500Per Pack | |
| Diameter | 15mm | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Pre-Printed Adhesive Label | ||
Fixing Type Adhesive | ||
Text Colour Red, Black | ||
Background Colour White | ||
Quantity Per Package 500Per Pack | ||
Diameter 15mm | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- BE
RoHS Labels
Restriction of Use of certain Hazardous Substances (RoHS) is an EU Directive that will restrict the use of 6 hazardous materials in the manufacture of electronic and electrical equipment
The legislation came into effect on 01/07/06
These labels will provide a durable and clear indication of compliance
Related links
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 500 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 350 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 100 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label. Quantity: 50
- RS PRO Adhesive Pre-Printed Adhesive Label-CE-. Quantity: 500 Per Pack
- Brady Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 120 Per Pack
