Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator, RSCAL
- RS Stock No.:
- 576-865
- Mfr. Part No.:
- DPI620PCH - 2barg
- Manufacturer:
- Druck
Subtotal (1 unit)*
€10,583.56
(exc. VAT)
€13,017.78
(inc. VAT)
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €10,583.56 |
*price indicative
- RS Stock No.:
- 576-865
- Mfr. Part No.:
- DPI620PCH - 2barg
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Battery Type | Rechargeable Pack | |
| Maximum Pressure Measurement | 2bar | |
| Product Type | Pressure Calibrator | |
| Minimum Pressure Measurement | -0.9bar | |
| Accuracy | 1 % | |
| Pressure Port Type | Gauge | |
| Model Number | DPI620PCH - 2barg | |
| Data Logging | Yes | |
| Intrinsically Safe | No | |
| Display Type | LCD | |
| Current Loop Measurement | Yes | |
| Power Source | Rechargeable lithium Battery | |
| Minimum Operating Temperature | 0°C | |
| Weight | 575g | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 8h | |
| Width | 114mm | |
| Height | 42mm | |
| Length | 343mm | |
| Standards/Approvals | BS EN 610101:2010, BS EN 613261:2006, CE | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Battery Type Rechargeable Pack | ||
Maximum Pressure Measurement 2bar | ||
Product Type Pressure Calibrator | ||
Minimum Pressure Measurement -0.9bar | ||
Accuracy 1 % | ||
Pressure Port Type Gauge | ||
Model Number DPI620PCH - 2barg | ||
Data Logging Yes | ||
Intrinsically Safe No | ||
Display Type LCD | ||
Current Loop Measurement Yes | ||
Power Source Rechargeable lithium Battery | ||
Minimum Operating Temperature 0°C | ||
Weight 575g | ||
Maximum Operating Temperature 50°C | ||
Battery Life 8h | ||
Width 114mm | ||
Height 42mm | ||
Length 343mm | ||
Standards/Approvals BS EN 610101:2010, BS EN 613261:2006, CE | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
Plug Type USB | ||
Druck Pressure Calibrator, 2 bar Maximum Pressure, 1% Accuracy - DPI620PCH - 2barg
Features and Benefits:
• Data logging enables trend analysis during tests
• Current loop measurement supports transmitter calibration
• Rechargeable battery provides 8 h continuous operation
• Gauge pressure range covers -0.9 to 2 bar for versatility
Applications
• Ideal for routine maintenance in process plants
• Used with pneumatic instrumentation for calibration checks
• Can be used for field verification of control loops
• Useful in workshops for portable calibration tasks
What environmental temperatures can it operate within?
How does it connect to a PC for data retrieval?
What type of power source does it use?
Does it support intrinsically safe operation in hazardous zones?
What physical characteristics affect portability?
Related links
- Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator
- Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator, UKAS
- Druck DPI620PCH - 20barg -0.9 bar to 20 bar Pressure Calibrator, RSCAL
- Druck DPI620PCH - 10barg -0.9 bar to 10 bar Pressure Calibrator, RSCAL
- Druck DPI610E 0 bar to 2 bar Pressure Calibrator, RSCAL
- Druck DPI 612 Flex -1 bar to 2 bar Pressure Calibrator, RSCAL
- Druck DPI 611 -1 bar to 2 bar Pressure Calibrator, RSCAL
- Druck DPI 615 0 bar to 2 bar Pressure Calibrator, RSCAL
