Druck DPI620PCH - 10barg -0.9 bar to 10 bar Pressure Calibrator, RSCAL
- RS Stock No.:
- 576-872
- Mfr. Part No.:
- DPI620PCH - 10barg
- Manufacturer:
- Druck
Subtotal (1 unit)*
€10,923.02
(exc. VAT)
€13,435.31
(inc. VAT)
- 2 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | €10,923.02 |
*price indicative
- RS Stock No.:
- 576-872
- Mfr. Part No.:
- DPI620PCH - 10barg
- Manufacturer:
- Druck
Select all | Attribute | Value |
|---|---|---|
| Brand | Druck | |
| Battery Type | Rechargeable Pack | |
| Product Type | Pressure Calibrator | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | -0.9bar | |
| Accuracy | 1 % | |
| Pressure Port Type | Gauge | |
| Data Logging | Yes | |
| Model Number | DPI620PCH - 10barg | |
| Intrinsically Safe | No | |
| Current Loop Measurement | Yes | |
| Display Type | LCD | |
| Power Source | Rechargeable lithium Battery | |
| Minimum Operating Temperature | 0°C | |
| Weight | 575g | |
| Maximum Operating Temperature | 50°C | |
| Battery Life | 8h | |
| Width | 114mm | |
| Standards/Approvals | BS EN 610101:2010, BS EN 613261:2006, CE | |
| Height | 42mm | |
| Length | 343mm | |
| Hazardous Area Certification | No | |
| Calibrated | RSCAL | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand Druck | ||
Battery Type Rechargeable Pack | ||
Product Type Pressure Calibrator | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement -0.9bar | ||
Accuracy 1 % | ||
Pressure Port Type Gauge | ||
Data Logging Yes | ||
Model Number DPI620PCH - 10barg | ||
Intrinsically Safe No | ||
Current Loop Measurement Yes | ||
Display Type LCD | ||
Power Source Rechargeable lithium Battery | ||
Minimum Operating Temperature 0°C | ||
Weight 575g | ||
Maximum Operating Temperature 50°C | ||
Battery Life 8h | ||
Width 114mm | ||
Standards/Approvals BS EN 610101:2010, BS EN 613261:2006, CE | ||
Height 42mm | ||
Length 343mm | ||
Hazardous Area Certification No | ||
Calibrated RSCAL | ||
Plug Type USB | ||
Druck Pressure Calibrator, 10 bar Maximum Pressure Measurement, 1% Accuracy - DPI620PCH - 10barg
Features and Benefits:
• -0.9 bar minimum pressure measurement for vacuum checks
• 10 bar maximum pressure measurement for common process ranges
• Built-in data logging for traceable test records
• Rechargeable lithium battery for 8 h continuous operation
Applications
• Used for commissioning pneumatic control systems
• Ideal for maintenance of HVAC pressure sensors
• Can be used for field current loop verification
• Used with test rigs requiring gauge pressure ports
What power options are available for fieldwork?
What environmental temperatures can it operate within?
How is the device connected to pressure systems?
Can it measure electrical signals as well as pressure?
What certifications support its safety and conformity?
Related links
- Druck DPI620PCH - 10barg -0.9 bar to 10 bar Pressure Calibrator
- Druck DPI620PCH - 10barg -0.9 bar to 10 bar Pressure Calibrator, UKAS
- Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator, RSCAL
- Druck DPI620PCH - 20barg -0.9 bar to 20 bar Pressure Calibrator, RSCAL
- Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator
- Druck DPI620PCH - 20barg -0.9 bar to 20 bar Pressure Calibrator, UKAS
- Druck DPI620PCH - 20barg -0.9 bar to 20 bar Pressure Calibrator
- Druck DPI620PCH - 2barg -0.9 bar to 2 bar Pressure Calibrator, UKAS
