WIKA, 63 mm G 1/4 Pressure Gauge, 100 bar

Get a bulk buy discount

Add 5 more to save 43%

View bulk pricing options

Subtotal (1 unit)*

€43.32

(exc. VAT)

€53.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 19 November 2026
  • Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€43.32-
5 - 9€24.6543%
10 +€24.0044%

*price indicative

RS Stock No.:
540-227
Mfr. Part No.:
46852703
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Pressure Measurement

100bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Pressure Connection

Copper Alloy

Connection Size

G 1/4

Series

213.53

Case Material

Stainless Steel

Dial Colour

Black, White

Connection Location

Back Entry

Dial Size

63mm

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60529/lEC 529

RoHS Status: Exempt

63mm Diameter Pressure Gauges - Back Entry


Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.

Vibration and Shock Resistant

Sturdy Design

Scale Ranges 0-1000 Bar

Approvals

German Lloyd and Gosstandart

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy