WIKA, 63 mm G 1/4 Male Pressure Gauge, 100 bar, UKAS
- RS Stock No.:
- 911-6750
- Mfr. Part No.:
- 9626935
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€140.44
(exc. VAT)
€172.74
(inc. VAT)
In Stock
- 103 unit(s) ready to ship
- Plus 25 unit(s) shipping from 03 December 2026
- Plus 25 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.44 |
*price indicative
- RS Stock No.:
- 911-6750
- Mfr. Part No.:
- 9626935
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 100bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | Male | |
| Accuracy | ±1.6 % | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Connection Location | Lower Back Mount, Centre Back Mount | |
| Dial Size | 63mm | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, PED, PAC Uzbekistan, PAC Ukraine, PAC Kazakhstan, PAC China, MChS, ISO 7, EN 837-1, DNV GL, CRN, ASME B40.100, ANSI/B1.20.1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 100bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type Male | ||
Accuracy ±1.6 % | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Connection Location Lower Back Mount, Centre Back Mount | ||
Dial Size 63mm | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, PED, PAC Uzbekistan, PAC Ukraine, PAC Kazakhstan, PAC China, MChS, ISO 7, EN 837-1, DNV GL, CRN, ASME B40.100, ANSI/B1.20.1 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

63mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Approvals
Germanischer Lloyd and Gosstandart
