WIKA, 63 mm G 1/4 Pressure Gauge, 100 bar, RSCAL
- RS Stock No.:
- 852-148
- Mfr. Part No.:
- 46852703
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€104.80
(exc. VAT)
€128.90
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 50 unit(s) shipping from 19 November 2026
- Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.80 |
*price indicative
- RS Stock No.:
- 852-148
- Mfr. Part No.:
- 46852703
- Manufacturer:
- WIKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Dial Colour | Black, White | |
| Connection Location | Back Entry | |
| Dial Size | 63mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60529/lEC 529 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Dial Colour Black, White | ||
Connection Location Back Entry | ||
Dial Size 63mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60529/lEC 529 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
63mm Diameter Pressure Gauges - Back Entry
Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.
Vibration and Shock Resistant
Sturdy Design
Scale Ranges 0-1000 Bar
Approvals
German Lloyd and Gosstandart
