WIKA, 63 mm G 1/4 Male Pressure Gauge, 100 bar, RSCAL
- RS Stock No.:
- 176-236
- Mfr. Part No.:
- 9626935
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€95.20
(exc. VAT)
€117.10
(inc. VAT)
In Stock
- 103 unit(s) ready to ship
- Plus 25 unit(s) shipping from 03 December 2026
- Plus 50 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.20 |
*price indicative
- RS Stock No.:
- 176-236
- Mfr. Part No.:
- 9626935
- Manufacturer:
- WIKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Copper Alloy | |
| Connection Size | G 1/4 | |
| Connection Type | Male | |
| Accuracy | ±1.6 % | |
| Series | 213.53 | |
| Case Material | Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Lower Back Mount, Centre Back Mount | |
| Dial Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, PED, PAC Uzbekistan, PAC Ukraine, PAC Kazakhstan, PAC China, MChS, ISO 7, EN 837-1, DNV GL, CRN, ASME B40.100, ANSI/B1.20.1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 100bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Copper Alloy | ||
Connection Size G 1/4 | ||
Connection Type Male | ||
Accuracy ±1.6 % | ||
Series 213.53 | ||
Case Material Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Lower Back Mount, Centre Back Mount | ||
Dial Colour Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, PED, PAC Uzbekistan, PAC Ukraine, PAC Kazakhstan, PAC China, MChS, ISO 7, EN 837-1, DNV GL, CRN, ASME B40.100, ANSI/B1.20.1 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

63mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)
Approvals
Germanischer Lloyd and Gosstandart
