Bourdon, 43 mm 1/8 in NPT MNPT Pressure Gauge, 2 bar, UKAS
- RS Stock No.:
- 941-216
- Mfr. Part No.:
- MTR1-F40.B17
- Manufacturer:
- Bourdon
Subtotal (1 unit)*
€144.23
(exc. VAT)
€177.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.23 |
*price indicative
- RS Stock No.:
- 941-216
- Mfr. Part No.:
- MTR1-F40.B17
- Manufacturer:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 2bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | 1/8 in NPT | |
| Connection Type | MNPT | |
| Series | MTR1 | |
| Case Material | Stainless Steel | |
| Dial Size | 43mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GOST, EN 837-1 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 2bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size 1/8 in NPT | ||
Connection Type MNPT | ||
Series MTR1 | ||
Case Material Stainless Steel | ||
Dial Size 43mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GOST, EN 837-1 | ||
Calibrated UKAS | ||
Non Compliant
- COO (Country of Origin):
- FR
The Bourdon MTR process control gauge is convenient for measuring the relative pressure of all liquid or gaseous fluids up to 160 psi. It can be used on pneumatic valves, level controllers or transmitters, pressure regulators.
Stainless steel
Standard degree protection IP32
