Norgren, 63 mm G 1/4 Threaded Pressure Gauge, 16 bar, UKAS
- RS Stock No.:
- 941-304
- Mfr. Part No.:
- 18-015-851
- Manufacturer:
- Norgren
Subtotal (1 unit)*
€169.42
(exc. VAT)
€208.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.42 |
*price indicative
- RS Stock No.:
- 941-304
- Mfr. Part No.:
- 18-015-851
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 16bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | G 1/4 | |
| Connection Type | Threaded | |
| Accuracy | ±2.5 % | |
| Series | 18-015 | |
| Case Material | ABS, Stainless Steel | |
| Dial Size | 63mm | |
| Connection Location | Back Entry | |
| Dial Colour | White | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 16bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size G 1/4 | ||
Connection Type Threaded | ||
Accuracy ±2.5 % | ||
Series 18-015 | ||
Case Material ABS, Stainless Steel | ||
Dial Size 63mm | ||
Connection Location Back Entry | ||
Dial Colour White | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Norgren Pressure Gauge, Connection Sise G 1/4, Analogue, 63mm - 18-015-851
This pressure gauge by Norgren is a high precision industrial instrument that offers accurate pressure measurements. With an analogue display and a gauge outside diameter of 63mm, it is Ideal for applications requiring precise pressure monitoring in the range of 0 to 16 bar.
Features & Benefits
• The pressure gauge features a back entry mounting type for convenient installation.
• With a connection sise of G 1/4 for various industrial applications.
• The gauge offers high precision measurements, making it reliable for critical pressure monitoring tasks.
Applications
• Ideal for use in automation and mechanical industries for accurate pressure monitoring.
• Suitable for applications requiring precise pressure measurement in industrial settings.
Can it provide accurate pressure measurements in industrial applications?
Yes, this pressure gauge is designed to offer high precision readings for industrial use.
Will it fit easily into automation systems?
It features a Compact design with back entry mounting for easy installation in automation setups.
Is it suitable for monitoring pressure in electrical equipment?
Yes, this pressure gauge is versatile and can be used in various applications across different industries.
