Norgren, 63 mm R 1/8 in Threaded Pressure Gauge, 10 bar
- RS Stock No.:
- 220-3377
- Mfr. Part No.:
- 18-015-856
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.14
(exc. VAT)
€49.37
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.14 |
| 5 - 9 | €39.34 |
| 10 + | €38.53 |
*price indicative
- RS Stock No.:
- 220-3377
- Mfr. Part No.:
- 18-015-856
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/8 in | |
| Accuracy | ±2.5 % | |
| Connection Type | Threaded | |
| Series | 18-015 | |
| Case Material | ABS, Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 63mm | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Brass | ||
Connection Size R 1/8 in | ||
Accuracy ±2.5 % | ||
Connection Type Threaded | ||
Series 18-015 | ||
Case Material ABS, Stainless Steel | ||
Dial Colour White | ||
Dial Size 63mm | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Norgren Pressure Gauge, Analogue, 63mm, Back Entry, 10 bar - 18-015-856
This pressure gauge by Norgren features an analogue display, 63mm gauge outside diameter, back entry mounting type, and a maximum pressure measurement of 10 bar. Designed for monitoring pressures in compressed Air systems, it provides accurate readings in psi, bar, and Mpa scales, ensuring optimum efficiency.
Features & Benefits
• Analogue display for easy reading
• Back entry mounting type for convenient installation
• Triple calibrated scale for precise pressure indication
Applications
• Monitoring pressures in industrial compressed Air systems
• Ensuring optimum efficiency in pneumatic applications
• Checking pressure levels in gas supply systems
Can it handle high-pressure applications?
This pressure gauge is designed to measure pressures up to 10 bar, making it suitable for use in a variety of high-pressure settings.
Will it provide accurate readings in different units?
Yes, this gauge features a triple calibrated scale that indicates pressure in psi, bar, and Mpa, ensuring accurate measurements in various units.
Is it suitable for monitoring compressed Air systems?
This pressure gauge is specifically designed for monitoring pressures in compressed Air systems, allowing for efficient operation and maintenance.

