Festo G 1/4 Pressure Gauge, 16 bar, UKAS
- RS Stock No.:
- 949-190
- Mfr. Part No.:
- FMA-40-16-1/4-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€157.46
(exc. VAT)
€193.68
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.46 |
*price indicative
- RS Stock No.:
- 949-190
- Mfr. Part No.:
- FMA-40-16-1/4-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Connection Size | G 1/4 | |
| Series | FMA | |
| Case Material | ABS | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, LABS, EN 837-1 | |
| Model Number | 159597 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Connection Size G 1/4 | ||
Series FMA | ||
Case Material ABS | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, LABS, EN 837-1 | ||
Model Number 159597 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- PL
The Festo flanged pressure gauge FMA-40-16-1/4-EN With display unit in bar and psi. It has operating temperature ranges between –20°C and 60°C.It has operating temperature ranges between –20°C and 60°C
Indicating range [bar] 0 - 16 bar
Conforms to standard EN 837-1
Nominal size of pressure gauge 40
Design structure Bourdon-tube pressure gauge
Mounting type Front panel installation
