Festo G 1/4 Pressure Gauge, 16 bar

Subtotal (1 unit)*

€38.96

(exc. VAT)

€47.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.96

*price indicative

Calibration Options:

presentation
Calibration Type:
RSCAL
RS Stock No.
949-189

Each

€117.96

(exc. VAT)

€145.09

(inc. VAT)

presentation
Calibration Type:
UKAS
RS Stock No.
949-190

Each

€157.46

(exc. VAT)

€193.68

(inc. VAT)

RS Stock No.:
203-1561
Mfr. Part No.:
FMA-40-16-1/4-EN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Pressure Measurement

16bar

Product Type

Pressure Gauge

Minimum Pressure Measurement

0bar

Connection Size

G 1/4

Series

FMA

Case Material

ABS

Connection Location

Back Entry

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, LABS, EN 837-1

Model Number

159597

COO (Country of Origin):
PL
The Festo flanged pressure gauge FMA-40-16-1/4-EN With display unit in bar and psi. It has operating temperature ranges between –20°C and 60°C.It has operating temperature ranges between –20°C and 60°C

Indicating range [bar] 0 - 16 bar

Conforms to standard EN 837-1

Nominal size of pressure gauge 40

Design structure Bourdon-tube pressure gauge

Mounting type Front panel installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy