Festo, 63 mm R 1/4 Threaded Pressure Gauge, 0 bar, UKAS
- RS Stock No.:
- 949-260
- Mfr. Part No.:
- VAM-63-V1/0-R1/4-E-RG
- Manufacturer:
- Festo
Subtotal (1 unit)*
€159.92
(exc. VAT)
€196.70
(inc. VAT)
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.92 |
*price indicative
- RS Stock No.:
- 949-260
- Mfr. Part No.:
- VAM-63-V1/0-R1/4-E-RG
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 0bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | -1bar | |
| Pressure Connection | Brass | |
| Connection Size | R 1/4 | |
| Connection Type | Threaded | |
| Series | VAM | |
| Case Material | ABS | |
| Dial Size | 63mm | |
| Dial Colour | Black | |
| Connection Location | Back Entry | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 547843 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 0bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement -1bar | ||
Pressure Connection Brass | ||
Connection Size R 1/4 | ||
Connection Type Threaded | ||
Series VAM | ||
Case Material ABS | ||
Dial Size 63mm | ||
Dial Colour Black | ||
Connection Location Back Entry | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 547843 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- PL
Festo Pressure Gauge, R1/4 Pneumatic Connection, 63mm Gauge Outside Diameter - VAM-63-V1/0-R1/4-E-RG, Numeric Part Number: 547843
This vacuum gauge from the Bourdon tube series offers a precise measuring range of -1 to 0 bar, with a robust ABS housing capable of withstanding hostile conditions. Designed for optimal performance, it operates effectively within a temperature spectrum of -20°C to +60°C, ensuring reliability across various environments. Its R1/4 pneumatic connection size simplifies integration into existing setups.
Features & Benefits
• Enables clear pressure visibility through an analogue display
• Constructed from ABS, ensuring durability and light weight
• Capable of operating in temperatures from -20°C to 60°C
• Offers a rear-side connection size of R 1/4 for versatile integration
• Provides a continuous load factor of 0.75 for performance
• Designed for use with lubricated and compressed Air
Applications
• Used in pneumatic systems to monitor pressure levels
• Suitable for automation processes where pressure regulation is essential
• Ideal for applications in mechanical and electrical industries
• Utilised in environments requiring temperature resilience
What is the maximum operating temperature for this vacuum gauge?
The maximum operating temperature is +60 °C.
Can this gauge handle alternating loads?
Yes, it has an alternating load factor of 0.66.
Will it accurately measure negative pressure?
Yes, it has a measurement range down to -1bar.
Is this gauge suitable for corrosive environments?
No, it has a corrosion resistance class of CRC 0, indicating no corrosion stress.
