SMC, 42.5 mm R 1/8 in Pressure Gauge, 1 MPa, RSCAL
- RS Stock No.:
- 192-6036
- Mfr. Part No.:
- G46-P10-02-X30
- Manufacturer:
- SMC
Subtotal (1 unit)*
€91.93
(exc. VAT)
€113.07
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.93 |
*price indicative
- RS Stock No.:
- 192-6036
- Mfr. Part No.:
- G46-P10-02-X30
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | Brass | |
| Connection Size | R 1/8 in | |
| Accuracy | ±3 % | |
| Case Material | Aluminium | |
| Connection Location | Back Entry | |
| Dial Size | 42.5mm | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection Brass | ||
Connection Size R 1/8 in | ||
Accuracy ±3 % | ||
Case Material Aluminium | ||
Connection Location Back Entry | ||
Dial Size 42.5mm | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- JP
SMC AR Series Regulator Gauges
The AR series from SMC are regulator gauges. These back side type pressure gauges are available with limit indicator and switch. The AR series are highly Durable and have been designed to withstand tough conditions. Suitable for use in many applications.
