SMC, 42.5 mm R 1/8 in Male, Female Pressure Gauge, 0.7 MPa
- RS Stock No.:
- 281-0723
- Mfr. Part No.:
- G46-7-02-SRB
- Manufacturer:
- SMC
Subtotal (1 unit)*
€90.52
(exc. VAT)
€111.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.52 |
*price indicative
- RS Stock No.:
- 281-0723
- Mfr. Part No.:
- G46-7-02-SRB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Pressure Measurement | 0.7MPa | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Connection Size | R 1/8 in | |
| Accuracy | 3 %FS | |
| Connection Type | Male, Female | |
| Dial Colour | Black | |
| Connection Location | Vertical Side Thread, Back side Thread | |
| Dial Size | 42.5mm | |
| Maximum Operating Temperature | 23°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Pressure Measurement 0.7MPa | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0MPa | ||
Connection Size R 1/8 in | ||
Accuracy 3 %FS | ||
Connection Type Male, Female | ||
Dial Colour Black | ||
Connection Location Vertical Side Thread, Back side Thread | ||
Dial Size 42.5mm | ||
Maximum Operating Temperature 23°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC pressure gauge is designed for clean room regulator with range index.
Back or vertical side thread
Indication precision 3 percent full span
