RS PRO, 40 mm R 1/8 in BSP Taper Pressure Gauge, 10 bar, RSCAL
- RS Stock No.:
- 192-6040
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€91.73
(exc. VAT)
€112.83
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 266 unit(s) shipping from 07 January 2027
- Plus 242 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.73 |
*price indicative
- RS Stock No.:
- 192-6040
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Rear Connection | |
| Connection Size | R 1/8 in | |
| Accuracy | 1.6 %FS | |
| Connection Type | BSP Taper | |
| Case Material | Black ABS Plastic | |
| Connection Location | Back Entry | |
| Dial Size | 40mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN837-1/6 class 2.5 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Rear Connection | ||
Connection Size R 1/8 in | ||
Accuracy 1.6 %FS | ||
Connection Type BSP Taper | ||
Case Material Black ABS Plastic | ||
Connection Location Back Entry | ||
Dial Size 40mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN837-1/6 class 2.5 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Analog Pressure Gauge
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
RS PRO Pressure Gauge - Centre Back Connection
Upgrade your pressure measurement tools with RS PRO pressure gauges and experience the perfect blend of precision, durability, and ease of use. Whether you're monitoring pressure in a complex system or a simple setup, these gauges are designed to deliver accurate results every time.
The centre-back connection design ensures easy installation and integration into your systems. Built with Durable materials, RS PRO pressure gauges can withstand harsh environments and demanding applications. The sturdy construction ensures longevity and consistent performance.
These gauges provide accurate readings, helping you maintain optimal pressure levels and avoid potential issues in your operations. The easy-to-read dial ensures that you can quickly and accurately read the pressure levels, reducing the risk of errors, and improving efficiency.
Features & Benefits
Application
Gauges
Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.
